Ceratech Black Wired USB Numeric Keypad

RS Stock No.: 841-8294Brand: CeratechManufacturers Part No.: KYB500-S24AUBK
brand-logo
View all in Numeric Keypads

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Industrial Use

Yes

Colour

Black

Country of Origin

China

Product details

Accuratus S24A Programmable Keypad

The Accuratus S24A is a fully programmable, 24 key keypad with multiple layers to allow the user to program shortcuts, links, text or even mouse clicks
Using MX Technology reliability is unrivalled and tested to 50,000,000 clicks per key, the S24A comes with a 2 year warranty as standard

Fully Programmable
24 Keys
MX Switch Technology
All keys can be programmed with unlimited characters
All data can be retained for no less than 100 years without additional battery
Does not require a TSR program and hence avoids application software crashes
Provides multi-level programming
Damaged keys can be replaced
Variable time delay of up to 255 seconds in each programmed string
Provides true keyboard wedge function that operates with or without the normal computer keyboard connected

Approvals

ROHS, CE, FC

BD 83.078

BD 83.078 Each (Exc. Vat)

BD 91.386

BD 91.386 Each (inc. VAT)

Ceratech Black Wired USB Numeric Keypad

BD 83.078

BD 83.078 Each (Exc. Vat)

BD 91.386

BD 91.386 Each (inc. VAT)

Ceratech Black Wired USB Numeric Keypad

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Industrial Use

Yes

Colour

Black

Country of Origin

China

Product details

Accuratus S24A Programmable Keypad

The Accuratus S24A is a fully programmable, 24 key keypad with multiple layers to allow the user to program shortcuts, links, text or even mouse clicks
Using MX Technology reliability is unrivalled and tested to 50,000,000 clicks per key, the S24A comes with a 2 year warranty as standard

Fully Programmable
24 Keys
MX Switch Technology
All keys can be programmed with unlimited characters
All data can be retained for no less than 100 years without additional battery
Does not require a TSR program and hence avoids application software crashes
Provides multi-level programming
Damaged keys can be replaced
Variable time delay of up to 255 seconds in each programmed string
Provides true keyboard wedge function that operates with or without the normal computer keyboard connected

Approvals

ROHS, CE, FC