Ceratech Wired USB Medical Touchpad Keyboard, QWERTY (UK), Black

RS Stock No.: 841-8412Brand: CeratechManufacturers Part No.: KYBNA-SIL540CV2B
brand-logo
View all in Keyboards

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Medical

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

289 x 227 x 27mm

Height

227mm

Width

289mm

Depth

27mm

Multimedia Keys

No

Country of Origin

China

Product details

AccuMed 540 USB Mini Touchpad Keyboard

The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.

There is also a cleaning reminder which enables you to set the time span required for cleaning (30 minutes, 1 hour, 2 hours or 4 hours) which aids infection control as the user is prompted to clean this washable keyboard regularly, or even in between patients

Fully Medically Approved
Compact Design With Built-in Touch Pad
IP67 Rated and HTM01-05 Compliant
Material: Industrial Silicone Rubber
Power on/off button
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface

Applications:

Hospitals, Veterinaries, Doctors Surgeries and Dental Surgeries

Approvals

ROHS, CE, FC, IP Rated, Nema

Stock information temporarily unavailable.

BD 112.074

BD 112.074 Each (Exc. Vat)

BD 123.281

BD 123.281 Each (inc. VAT)

Ceratech Wired USB Medical Touchpad Keyboard, QWERTY (UK), Black

BD 112.074

BD 112.074 Each (Exc. Vat)

BD 123.281

BD 123.281 Each (inc. VAT)

Ceratech Wired USB Medical Touchpad Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Medical

Keyboard Layout

QWERTY (UK)

Colour

Black

Industrial Use

Yes

Built-In USB Hub

No

Dimensions

289 x 227 x 27mm

Height

227mm

Width

289mm

Depth

27mm

Multimedia Keys

No

Country of Origin

China

Product details

AccuMed 540 USB Mini Touchpad Keyboard

The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.
The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.

There is also a cleaning reminder which enables you to set the time span required for cleaning (30 minutes, 1 hour, 2 hours or 4 hours) which aids infection control as the user is prompted to clean this washable keyboard regularly, or even in between patients

Fully Medically Approved
Compact Design With Built-in Touch Pad
IP67 Rated and HTM01-05 Compliant
Material: Industrial Silicone Rubber
Power on/off button
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection impregnated into the silicone and coated on the surface

Applications:

Hospitals, Veterinaries, Doctors Surgeries and Dental Surgeries

Approvals

ROHS, CE, FC, IP Rated, Nema