Technical Document
Specifications
Brand
CeratechFor Use With
Laptop
Tilt Adjustable
No
Tilt Adjustable
No
Integral Fan
No
Dimensions
20 x 270 x 55mm
Integral Fan
No
Non-Slip Pads
Yes
Non-Slip Pads
Yes
Colour
Transparent
Weight
430g
Country of Origin
China
BD 28.072
BD 28.072 Each (Exc. Vat)
BD 30.879
BD 30.879 Each (inc. VAT)
Ceratech Laptop Stand For Use With Laptop
1
BD 28.072
BD 28.072 Each (Exc. Vat)
BD 30.879
BD 30.879 Each (inc. VAT)
Ceratech Laptop Stand For Use With Laptop
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CeratechFor Use With
Laptop
Tilt Adjustable
No
Tilt Adjustable
No
Integral Fan
No
Dimensions
20 x 270 x 55mm
Integral Fan
No
Non-Slip Pads
Yes
Non-Slip Pads
Yes
Colour
Transparent
Weight
430g
Country of Origin
China
