Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Ceratech MOU-BIO100-BTRF-WH 3 Button Wireless Optical Mouse White

RS Stock No.: 162-405Brand: CeratechManufacturers Part No.: MOU-BIO100-BTRF-WH
brand-logo
View all in Mice

Technical Document

Specifications

Model

MOU-BIO100-BTRF-WH

Wired/Wireless

Wireless

Connection Type

RF

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

BD 13.013

BD 13.013 Each (Exc. Vat)

BD 14.314

BD 14.314 Each (inc. VAT)

Ceratech MOU-BIO100-BTRF-WH 3 Button Wireless Optical Mouse White

BD 13.013

BD 13.013 Each (Exc. Vat)

BD 14.314

BD 14.314 Each (inc. VAT)

Ceratech MOU-BIO100-BTRF-WH 3 Button Wireless Optical Mouse White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MOU-BIO100-BTRF-WH

Wired/Wireless

Wireless

Connection Type

RF

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

White

Country of Origin

China