Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Ceratech MOU-IMAGE-NANOBK 1 Button Wired Optical Mouse Black

RS Stock No.: 163-402Brand: CeratechManufacturers Part No.: MOU-IMAGE-NANOBK
brand-logo
View all in Mice

Technical Document

Specifications

Model

MOU-IMAGE-NANOBK

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

1

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 5.764

BD 5.764 Each (Exc. Vat)

BD 6.340

BD 6.340 Each (inc. VAT)

Ceratech MOU-IMAGE-NANOBK 1 Button Wired Optical Mouse Black

BD 5.764

BD 5.764 Each (Exc. Vat)

BD 6.340

BD 6.340 Each (inc. VAT)

Ceratech MOU-IMAGE-NANOBK 1 Button Wired Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MOU-IMAGE-NANOBK

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

1

Colour

Black

Country of Origin

China