Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ceratech M100 3 Button Wireless Optical Mouse White

RS Stock No.: 262-9099Brand: CeratechManufacturers Part No.: MOU-M100-BTRF-WH
brand-logo
View all in Mice

Technical Document

Specifications

Model

M100

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

White

Country of Origin

China

Stock information temporarily unavailable.

BD 12.397

BD 12.397 Each (Exc. Vat)

BD 13.637

BD 13.637 Each (inc. VAT)

Ceratech M100 3 Button Wireless Optical Mouse White

BD 12.397

BD 12.397 Each (Exc. Vat)

BD 13.637

BD 13.637 Each (inc. VAT)

Ceratech M100 3 Button Wireless Optical Mouse White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

M100

Wired/Wireless

Wireless

Connection Type

Bluetooth

Mouse Tracking Method

Optical

Mouse Buttons

3

Colour

White

Country of Origin

China