Technical Document
Specifications
Brand
CeratechSeries
MOU-USBPEDAL
Contact Configuration
USB
Foot Switch Type
Momentary Foot Switch
Switch Operation
(On)-Off
Case Material
Plastic
Switch Environment
Foot Switch
Country of Origin
China
Stock information temporarily unavailable.
BD 35.706
BD 35.706 Each (Exc. Vat)
BD 39.277
BD 39.277 Each (inc. VAT)
Ceratech Foot Switch (On)-Off Foot Switch - Plastic Case Material, USB
1
BD 35.706
BD 35.706 Each (Exc. Vat)
BD 39.277
BD 39.277 Each (inc. VAT)
Ceratech Foot Switch (On)-Off Foot Switch - Plastic Case Material, USB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CeratechSeries
MOU-USBPEDAL
Contact Configuration
USB
Foot Switch Type
Momentary Foot Switch
Switch Operation
(On)-Off
Case Material
Plastic
Switch Environment
Foot Switch
Country of Origin
China