Technical Document
Specifications
Brand
CeratechSpeaker Type
Portable Speaker
Model
SPE-SCANDIW-100
Nominal Rated Power
3 x 2W
Impedance
4Ω
Indoor/Outdoor Use
Indoor, Outdoor
Colour
Light Wood
Country of Origin
China
Stock information temporarily unavailable.
BD 18.870
BD 18.870 Each (Exc. Vat)
BD 20.757
BD 20.757 Each (inc. VAT)
Ceratech SPE-SCANDIW-100 3 x 2W Light Wood Speaker Set, 4Ω
1
BD 18.870
BD 18.870 Each (Exc. Vat)
BD 20.757
BD 20.757 Each (inc. VAT)
Ceratech SPE-SCANDIW-100 3 x 2W Light Wood Speaker Set, 4Ω
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CeratechSpeaker Type
Portable Speaker
Model
SPE-SCANDIW-100
Nominal Rated Power
3 x 2W
Impedance
4Ω
Indoor/Outdoor Use
Indoor, Outdoor
Colour
Light Wood
Country of Origin
China