Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ceratech WEB-BIOCAM900-GR USB 2MP 30fps Webcam, Full HD

RS Stock No.: 162-399Brand: CeratechManufacturers Part No.: WEB-BIOCAM900-GR
brand-logo
View all in Webcams

Technical Document

Specifications

Maximum Resolution

1920 x 1080

Model

WEB-BIOCAM900-GR

Built-In Microphone

Yes

Connection Type

USB

Effective Pixels

2MP

Frame Rate

30fps

Country of Origin

China

Stock information temporarily unavailable.

BD 17.944

BD 17.944 Each (Exc. Vat)

BD 19.738

BD 19.738 Each (inc. VAT)

Ceratech WEB-BIOCAM900-GR USB 2MP 30fps Webcam, Full HD

BD 17.944

BD 17.944 Each (Exc. Vat)

BD 19.738

BD 19.738 Each (inc. VAT)

Ceratech WEB-BIOCAM900-GR USB 2MP 30fps Webcam, Full HD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resolution

1920 x 1080

Model

WEB-BIOCAM900-GR

Built-In Microphone

Yes

Connection Type

USB

Effective Pixels

2MP

Frame Rate

30fps

Country of Origin

China