Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Charleswater 115V ac 1 Fan Bench Top, Ioniser

RS Stock No.: 684-2926Brand: CharleswaterManufacturers Part No.: 92290
brand-logo
View all in Ionisers

Technical Document

Specifications

Type

Bench Top

Supply Voltage

115 V ac, 230V ac

Depth

80mm

Height

240mm

Width

150mm

Number of Fans

1

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Charleswater 115V ac 1 Fan Bench Top, Ioniser

P.O.A.

Charleswater 115V ac 1 Fan Bench Top, Ioniser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Bench Top

Supply Voltage

115 V ac, 230V ac

Depth

80mm

Height

240mm

Width

150mm

Number of Fans

1

Country of Origin

United States

You may be interested in