Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux Alkaline 9V Battery 9V

RS Stock No.: 225-8933Brand: Chauvin ArnouxManufacturers Part No.: P01100620
brand-logo
View all in 9V Batteries

Technical Document

Specifications

Size

9V

Model Number

P01100620

Chemistry

Alkaline

Sub Range

6LR61

Terminal Type

Standard

Capacity

500mAh

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux Alkaline 9V Battery 9V

P.O.A.

Chauvin Arnoux Alkaline 9V Battery 9V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

9V

Model Number

P01100620

Chemistry

Alkaline

Sub Range

6LR61

Terminal Type

Standard

Capacity

500mAh

Country of Origin

China