Chauvin Arnoux, Model CA 751 Socket Tester 16A 230V ac CAT II 230 V

RS Stock No.: 471-3277Brand: Chauvin ArnouxManufacturers Part No.: P01101997Z
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

16A

Voltage

230V ac

Audible Alarm

No

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 230 V

Power Source

Battery

Model Number p

CA 751

Dimensions

95 x 50 x 38mm

Weight

60g

Plug Type

EU

Height

38mm

Safety Category Level

CAT II

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

230V

Width

50mm

Length

95mm

Country of Origin

China

Product details

C.A 751 Socket tester adapter

• The C.A 751 is an adapter which provide aninformation about phasis position and P-N voltagepresence, concerning TN and TT installations types.
• The C.A 751 is not a tester which allows tovalidate the 2P+T Socket wiring conformity.It's used after to check first the socket earthcontinuity in the installation, with an ohmmeter,insulating the network neutral and the earth (inTN type).
• Connected with C.A 760/ 765 / 704 testers, theC.A 751 is an adapter for 2 P + E socket for230 V mains circuits. It make easy the test on all European-format 19 mm- spaced 2 P + E power sockets.
• The C.A 751 complies with the specific instruc-tions for live-line work with a high level ofelectrical safety for qualified users.

Standards

IEC 61243-3 and IEC 61010 600 V cat. III

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

You may be interested in

BD 12.936

BD 12.936 Each (Exc. Vat)

BD 14.230

BD 14.230 Each (inc. VAT)

Chauvin Arnoux, Model CA 751 Socket Tester 16A 230V ac CAT II 230 V

BD 12.936

BD 12.936 Each (Exc. Vat)

BD 14.230

BD 14.230 Each (inc. VAT)

Chauvin Arnoux, Model CA 751 Socket Tester 16A 230V ac CAT II 230 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Current Rating

16A

Voltage

230V ac

Audible Alarm

No

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Safety Category

CAT II 230 V

Power Source

Battery

Model Number p

CA 751

Dimensions

95 x 50 x 38mm

Weight

60g

Plug Type

EU

Height

38mm

Safety Category Level

CAT II

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

230V

Width

50mm

Length

95mm

Country of Origin

China

Product details

C.A 751 Socket tester adapter

• The C.A 751 is an adapter which provide aninformation about phasis position and P-N voltagepresence, concerning TN and TT installations types.
• The C.A 751 is not a tester which allows tovalidate the 2P+T Socket wiring conformity.It's used after to check first the socket earthcontinuity in the installation, with an ohmmeter,insulating the network neutral and the earth (inTN type).
• Connected with C.A 760/ 765 / 704 testers, theC.A 751 is an adapter for 2 P + E socket for230 V mains circuits. It make easy the test on all European-format 19 mm- spaced 2 P + E power sockets.
• The C.A 751 complies with the specific instruc-tions for live-line work with a high level ofelectrical safety for qualified users.

Standards

IEC 61243-3 and IEC 61010 600 V cat. III

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

You may be interested in