Technical Document
Specifications
Brand
Chauvin ArnouxAccessory Type
Power Quality Analyser Adapter
For Use With
Measuring Direct & Alternating Current, Qualistar & PEL
Country of Origin
France
Product details
Chauvin Arnoux E3N Adapter
Chauvin Arnoux E3N Adapter for Qualistar and PEL.
Features and Benefits
Measurement Range: 50 mA to 10 A ac/dc, 100 mA to 100 A ac/dc
Clamping Ø / Length: 11.8 mm
IEC 61010: 600 V CAT III / 300 V CAT IV
BD 62.298
BD 62.298 Each (Exc. Vat)
BD 68.528
BD 68.528 Each (inc. VAT)
1
BD 62.298
BD 62.298 Each (Exc. Vat)
BD 68.528
BD 68.528 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Chauvin ArnouxAccessory Type
Power Quality Analyser Adapter
For Use With
Measuring Direct & Alternating Current, Qualistar & PEL
Country of Origin
France
Product details
Chauvin Arnoux E3N Adapter
Chauvin Arnoux E3N Adapter for Qualistar and PEL.
Features and Benefits
Measurement Range: 50 mA to 10 A ac/dc, 100 mA to 100 A ac/dc
Clamping Ø / Length: 11.8 mm
IEC 61010: 600 V CAT III / 300 V CAT IV