Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux MN39 Multimeter Current Clamp Adapter, AC Adapter, 240A ac AC Max, Voltage Output - RS Calibrated

RS Stock No.: 326-5317Brand: Chauvin ArnouxManufacturers Part No.: P01120408
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

240A ac

Best Accuracy

±1 %

Maximum Conductor Size

20mm

Calibrated

RSCAL

Safety Category

CAT III 600V

Output Type

Voltage

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

MN39

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

France

Product details

MN Series 200A a.c. Mini Clamps

Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux MN39 Multimeter Current Clamp Adapter, AC Adapter, 240A ac AC Max, Voltage Output - RS Calibrated

Calibration type

P.O.A.

Chauvin Arnoux MN39 Multimeter Current Clamp Adapter, AC Adapter, 240A ac AC Max, Voltage Output - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

AC

Maximum ac Current

240A ac

Best Accuracy

±1 %

Maximum Conductor Size

20mm

Calibrated

RSCAL

Safety Category

CAT III 600V

Output Type

Voltage

Connector Type

4 mm Plug

Cable Length Extended

1.5m

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Model Number p

MN39

Safety Category Level

CAT III

Safety Category Voltage

600V

Country of Origin

France

Product details

MN Series 200A a.c. Mini Clamps

Single and dual range mini clamps with nominal current measuring range of 0.5A to 200A ac
40Hz to 10kHz bandwidth
MN09, MN11 & MN21 ac current output 1mA ac / 1A ac for use with multimeters & recorders with a 200mA ac range
MN13, MN39 ac voltage output 10mV ac / 1A ac for use with multimeters & recorders with 200mV ac range. MN39 has a dual 20A/200A range with 0.1A ac minimum measurement
Conforms to: IEC1010-2-032 (safety standard) 600V Cat III
MN89 dc voltage output 100m Vdc / 1Aac for use with multimeters & recorders with mV dc and Vdc inputs, advantageous for multimeters as their mV dc ranges are often more sensitive than their ac current ranges
Ergonomic jaw design for measurement where access is difficult and allows 'hooking' onto the cable
Fitted with a 1.5m flying lead with 4mm shrouded plugs to suit most multimeters
Output voltage limiter prevents high output voltage if clamp output becomes open circuited (MN11 & MN21 only)