Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux 1% Sensor 3000A

RS Stock No.: 274-1322Brand: Chauvin ArnouxManufacturers Part No.: P01120600
brand-logo
View all in Solar Testing Equipment

Technical Document

Specifications

Current Accuracy

1%

Dimensions

Ø 110mm

Series

FTV500

Length

350mm

Maximum Current Measurement

3000A

Minimum Current Measurement

0.5A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

0°C

Operating Temperature Range

0 to 40°C

Maximum Operating Temperature

40°C

Country of Origin

France

Stock information temporarily unavailable.

BD 122.415

BD 122.415 Each (Exc. Vat)

BD 134.657

BD 134.657 Each (inc. VAT)

Chauvin Arnoux 1% Sensor 3000A

BD 122.415

BD 122.415 Each (Exc. Vat)

BD 134.657

BD 134.657 Each (inc. VAT)

Chauvin Arnoux 1% Sensor 3000A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Accuracy

1%

Dimensions

Ø 110mm

Series

FTV500

Length

350mm

Maximum Current Measurement

3000A

Minimum Current Measurement

0.5A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

0°C

Operating Temperature Range

0 to 40°C

Maximum Operating Temperature

40°C

Country of Origin

France