Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux CA 6555 Insulation Tester, 40V Min, 15000V Max

RS Stock No.: 237-2906Brand: Chauvin ArnouxManufacturers Part No.: P01139716
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

CA 6555

Tester Type

Insulation Tester

Maximum Test Voltage

15000V

Minimum Test Voltage

40V

Display Type

LCD

Country of Origin

France

Stock information temporarily unavailable.

BD 3,301.260

BD 3,301.260 Each (Exc. Vat)

BD 3,631.386

BD 3,631.386 Each (inc. VAT)

Chauvin Arnoux CA 6555 Insulation Tester, 40V Min, 15000V Max

BD 3,301.260

BD 3,301.260 Each (Exc. Vat)

BD 3,631.386

BD 3,631.386 Each (inc. VAT)

Chauvin Arnoux CA 6555 Insulation Tester, 40V Min, 15000V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

CA 6555

Tester Type

Insulation Tester

Maximum Test Voltage

15000V

Minimum Test Voltage

40V

Display Type

LCD

Country of Origin

France