DETEC 220 cable tracer/fault finder
Technical Document
Specifications
Brand
Chauvin ArnouxMaximum Range
1.5m
Battery Type
AA
Display Type
LED
Power Source
Battery
Width
55mm
Length
215mm
Weight
250g
Height
45mm
Model Number p
P01141
Maximum Operating Temperature
+50°C
Dimensions
215 x 55 x 45mm
Minimum Operating Temperature
0°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxMaximum Range
1.5m
Battery Type
AA
Display Type
LED
Power Source
Battery
Width
55mm
Length
215mm
Weight
250g
Height
45mm
Model Number p
P01141
Maximum Operating Temperature
+50°C
Dimensions
215 x 55 x 45mm
Minimum Operating Temperature
0°C