Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux CA 847 Moisture Meter, 100 % RH Max, Battery-Powered

RS Stock No.: 468-3902Brand: Chauvin ArnouxManufacturers Part No.: P01156302ZDistrelec Article No.: 30366465
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Maximum Measurement

100 % RH

Scale Type

Plaster, Wood

Power Source

Battery

Battery Type

9V

Dimensions

195 x 60.5 x 38mm

Weight

160g

Minimum Operating Temperature

0°C

Height

38mm

Length

195mm

Maximum Operating Temperature

+50°C

Model Number p

CA 847

Model Number (p)

CA 847

Width

60.5mm

Distrelec Product Id

30366465

Country of Origin

Taiwan, Province Of China

Product details

Humidity indicator C.A 847

The C.A 847 humidity indicator monitors moisure content from 6 → 100 % in construction materials such as plaster, wood and bricks.
Ideal for detecting water leaks, for example.
2 display scales using 20 LEDs: 6 → 23 % and 24 → 100 %.
Integrated, replaceable electrodes.
Battery charge indicator.
Shockproof protective sheath.

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux CA 847 Moisture Meter, 100 % RH Max, Battery-Powered

P.O.A.

Chauvin Arnoux CA 847 Moisture Meter, 100 % RH Max, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

100 % RH

Scale Type

Plaster, Wood

Power Source

Battery

Battery Type

9V

Dimensions

195 x 60.5 x 38mm

Weight

160g

Minimum Operating Temperature

0°C

Height

38mm

Length

195mm

Maximum Operating Temperature

+50°C

Model Number p

CA 847

Model Number (p)

CA 847

Width

60.5mm

Distrelec Product Id

30366465

Country of Origin

Taiwan, Province Of China

Product details

Humidity indicator C.A 847

The C.A 847 humidity indicator monitors moisure content from 6 → 100 % in construction materials such as plaster, wood and bricks.
Ideal for detecting water leaks, for example.
2 display scales using 20 LEDs: 6 → 23 % and 24 → 100 %.
Integrated, replaceable electrodes.
Battery charge indicator.
Shockproof protective sheath.