Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux L322 Data Logger, USB 2.0, 2 Input Channel(s)

RS Stock No.: 740-6496Brand: Chauvin ArnouxManufacturers Part No.: P01157090
brand-logo
View all in Data Loggers

Technical Document

Specifications

Number Of Input Channels

2

Model Number

L322

Measurement Parameters

Current

Interface Type

USB 2.0

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

+20mA dc

Display Type

LED

Dimensions

136 x 70 x 32mm

Number Of Readings Per Channel

240000

Best Current Measurement Accuracy

±0.25 %

Includes

AA Battery x 2, DataView CD, USB Cable, User Manual

Battery Life

100 h

Current Measurement Resolution

0.01 mA

Battery Type

AA

Country of Origin

United States

Product details

Simple Logger® II 4 to 20 mADC Current Model L322

A 4 to 20 mA (dc) data logger suitable for the following applications:
Process control monitoring and troubleshooting
Profile temperature, pressure, flow and other parameters directly
General-purpose DC current monitoring

2 independent input channels
-20 to +20 mADC
Programmable storage rates from 8 per second to 1 per day
3 user-selectable storage modes
Stores up to 240,000 measurements in non-volatile memory
Scaling and engineering units entered via software prior to saving
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time display, analysis and report generation
USB cable included
50 V CAT III

Supplied with

Model L322 includes type A to 5-pin mini-B USB 2M, DataView® CD, two 1.5 V AA-cell alkaline batteries and user manual.

Chauvin Arnoux

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux L322 Data Logger, USB 2.0, 2 Input Channel(s)

P.O.A.

Chauvin Arnoux L322 Data Logger, USB 2.0, 2 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

2

Model Number

L322

Measurement Parameters

Current

Interface Type

USB 2.0

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Current Measurement

+20mA dc

Display Type

LED

Dimensions

136 x 70 x 32mm

Number Of Readings Per Channel

240000

Best Current Measurement Accuracy

±0.25 %

Includes

AA Battery x 2, DataView CD, USB Cable, User Manual

Battery Life

100 h

Current Measurement Resolution

0.01 mA

Battery Type

AA

Country of Origin

United States

Product details

Simple Logger® II 4 to 20 mADC Current Model L322

A 4 to 20 mA (dc) data logger suitable for the following applications:
Process control monitoring and troubleshooting
Profile temperature, pressure, flow and other parameters directly
General-purpose DC current monitoring

2 independent input channels
-20 to +20 mADC
Programmable storage rates from 8 per second to 1 per day
3 user-selectable storage modes
Stores up to 240,000 measurements in non-volatile memory
Scaling and engineering units entered via software prior to saving
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time display, analysis and report generation
USB cable included
50 V CAT III

Supplied with

Model L322 includes type A to 5-pin mini-B USB 2M, DataView® CD, two 1.5 V AA-cell alkaline batteries and user manual.

Chauvin Arnoux