Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Contact, Non Contact LCD 100000rpm

RS Stock No.: 705-9579Brand: Chauvin ArnouxManufacturers Part No.: P01174830Distrelec Article No.: 30366470
brand-logo
View all in Tachometers

Technical Document

Specifications

Best Accuracy

±6 Counts

Model Number p

CA 1727

Category

Contact, Non Contact

Battery Life

260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor)

Maximum Speed

100000rpm

Display Type

LCD

Dimensions

72 x 47 x 216mm

Height

216mm

Length

72mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Minimum Speed

6rpm

Width

47mm

Weight

250g

Country of Origin

France

Product details

Industrial tachometers

Tachometers that provide excellent legibility, intended for numerous functions and measurements: rotation speed, linear speed, count, frequency and period

7 different units (rpm, m/min, Hz, ms, Duty%, ft/min)
MIN/MAX and HOLD functions
SMOOTH function (calculates a rolling average of the 10 most recent measurements)
Counter function (CA1727 only)
Two-level alarm function (CA1727 only)
Data saving and analysis with USB connection and TACHOGRAPH software (CA1727 only)

Supplied with

Carrying case, 1 FRB F connector, 1 x 9 V battery, 1 set of 15 reflective films (0.1 m length), operating manual, TACHOGRAPH CD-ROM software (CA1727) and a quick start guide

Stock information temporarily unavailable.

BD 305.921

BD 305.921 Each (Exc. Vat)

BD 336.513

BD 336.513 Each (inc. VAT)

Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Contact, Non Contact LCD 100000rpm

BD 305.921

BD 305.921 Each (Exc. Vat)

BD 336.513

BD 336.513 Each (inc. VAT)

Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Contact, Non Contact LCD 100000rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

±6 Counts

Model Number p

CA 1727

Category

Contact, Non Contact

Battery Life

260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor)

Maximum Speed

100000rpm

Display Type

LCD

Dimensions

72 x 47 x 216mm

Height

216mm

Length

72mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Minimum Speed

6rpm

Width

47mm

Weight

250g

Country of Origin

France

Product details

Industrial tachometers

Tachometers that provide excellent legibility, intended for numerous functions and measurements: rotation speed, linear speed, count, frequency and period

7 different units (rpm, m/min, Hz, ms, Duty%, ft/min)
MIN/MAX and HOLD functions
SMOOTH function (calculates a rolling average of the 10 most recent measurements)
Counter function (CA1727 only)
Two-level alarm function (CA1727 only)
Data saving and analysis with USB connection and TACHOGRAPH software (CA1727 only)

Supplied with

Carrying case, 1 FRB F connector, 1 x 9 V battery, 1 set of 15 reflective films (0.1 m length), operating manual, TACHOGRAPH CD-ROM software (CA1727) and a quick start guide