Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Chauvin Arnoux CA 6608 Phase Rotation Tester, CAT III 600V, 400Hz Max, 850V ac Max

RS Stock No.: 231-3640Brand: Chauvin ArnouxManufacturers Part No.: P01191304Distrelec Article No.: 30257551
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Connection Type

Test Lead

Overvoltage Category

CAT III 600V

Display Type

LCD

Safety Category

CAT III 600V

Non-Contact

Contact

Maximum Frequency

400Hz

Maximum Voltage

850V ac

Model Number p

CA 6608

Model Number (p)

CA 6608

Distrelec Product Id

30257551

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 91.670

BD 91.670 Each (Exc. Vat)

BD 100.837

BD 100.837 Each (inc. VAT)

Chauvin Arnoux CA 6608 Phase Rotation Tester, CAT III 600V, 400Hz Max, 850V ac Max

BD 91.670

BD 91.670 Each (Exc. Vat)

BD 100.837

BD 100.837 Each (inc. VAT)

Chauvin Arnoux CA 6608 Phase Rotation Tester, CAT III 600V, 400Hz Max, 850V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connection Type

Test Lead

Overvoltage Category

CAT III 600V

Display Type

LCD

Safety Category

CAT III 600V

Non-Contact

Contact

Maximum Frequency

400Hz

Maximum Voltage

850V ac

Model Number p

CA 6608

Model Number (p)

CA 6608

Distrelec Product Id

30257551

Country of Origin

China

You may be interested in