Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux P01191611 Continuity Tester 20mA, Model CA6011

RS Stock No.: 229-8945Brand: Chauvin ArnouxManufacturers Part No.: P01191611
brand-logo
View all in Continuity Testers

Technical Document

Specifications

Test Current

20mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LCD

Probe Voltage

300V

Model Number p

CA6011

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux P01191611 Continuity Tester 20mA, Model CA6011

P.O.A.

Chauvin Arnoux P01191611 Continuity Tester 20mA, Model CA6011
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Test Current

20mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LCD

Probe Voltage

300V

Model Number p

CA6011

Country of Origin

China