Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux Multimeter Hard Case for Use with 704 Series, 751 Series, 760 Series

RS Stock No.: 176-3522Brand: Chauvin ArnouxManufacturers Part No.: P01298012
View all in Multimeter Cases

Technical Document

Specifications

Accessory Type

Hard Case

For Use With

704 Series, 751 Series, 760 Series

Dimensions

180 x 75 x 45mm

Height

45mm

Length

180mm

Width

75mm

Country of Origin

France

Product details

C.A 760 multitester

The C.A 760 is a simple and robust multitester for all measurement situations.
Voltage test: 12 → 690 Vac and 750 Vdc (8 leds).
30 mA differential circuit breaker trip test.
Phase/neutral identification
Polarity and continuity tester.
Comes with battery, touch probes and wrist strap.
C.A 751 adapter available separately for testing shuttered sockets with ground connection.

Standards

IEC 61243-3 and IEC 61010 600 V cat. III

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux Multimeter Hard Case for Use with 704 Series, 751 Series, 760 Series

P.O.A.

Chauvin Arnoux Multimeter Hard Case for Use with 704 Series, 751 Series, 760 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

Hard Case

For Use With

704 Series, 751 Series, 760 Series

Dimensions

180 x 75 x 45mm

Height

45mm

Length

180mm

Width

75mm

Country of Origin

France

Product details

C.A 760 multitester

The C.A 760 is a simple and robust multitester for all measurement situations.
Voltage test: 12 → 690 Vac and 750 Vdc (8 leds).
30 mA differential circuit breaker trip test.
Phase/neutral identification
Polarity and continuity tester.
Comes with battery, touch probes and wrist strap.
C.A 751 adapter available separately for testing shuttered sockets with ground connection.

Standards

IEC 61243-3 and IEC 61010 600 V cat. III

Voltage Level Indicators

A range of voltage testers each available in versions suitable for electronic or electrical applications.

You may be interested in