Chauvin Arnoux Multimeter Tool Bag for Use with CA740N, CA760N

RS Stock No.: 778-1071Brand: Chauvin ArnouxManufacturers Part No.: P01298074
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Accessory Type

Multifix Tool Bag

For Use With

CA740N, CA760N

Dimensions

120 x 60 x 200mm

Height

200mm

Length

120mm

Width

60mm

Country of Origin

China

Product details

MultiFix Bag

Equipped with an inner pocket and a wrist strap

Suitable for use with the MultiFix accessory
Internal dimensions: 120 x 200 x 60 mm

BD 20.696

BD 20.696 Each (Exc. Vat)

BD 22.766

BD 22.766 Each (inc. VAT)

Chauvin Arnoux Multimeter Tool Bag for Use with CA740N, CA760N

BD 20.696

BD 20.696 Each (Exc. Vat)

BD 22.766

BD 22.766 Each (inc. VAT)

Chauvin Arnoux Multimeter Tool Bag for Use with CA740N, CA760N

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

Multifix Tool Bag

For Use With

CA740N, CA760N

Dimensions

120 x 60 x 200mm

Height

200mm

Length

120mm

Width

60mm

Country of Origin

China

Product details

MultiFix Bag

Equipped with an inner pocket and a wrist strap

Suitable for use with the MultiFix accessory
Internal dimensions: 120 x 200 x 60 mm