Chauvin Arnoux P01299926 Continuity Tester 200mA, Model CA 6011

Technical Document
Specifications
Brand
Chauvin ArnouxTest Current
200 mA, 20mA
Visual Indicator
Yes
Audible Alarm
Yes
Display Type
Backlit LCD
Battery Life
30000 measurements
Battery Type
4 x AA
Power Source
Battery
Weight
1.2kg
Dimensions
225 x 185 x 135mm
Height
135mm
Length
225mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
185mm
Model Number p
CA 6011
Model Number (p)
CA 6011
Distrelec Product Id
30171601
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Chauvin ArnouxTest Current
200 mA, 20mA
Visual Indicator
Yes
Audible Alarm
Yes
Display Type
Backlit LCD
Battery Life
30000 measurements
Battery Type
4 x AA
Power Source
Battery
Weight
1.2kg
Dimensions
225 x 185 x 135mm
Height
135mm
Length
225mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
185mm
Model Number p
CA 6011
Model Number (p)
CA 6011
Distrelec Product Id
30171601
Country of Origin
China