Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux CA 1227 Vane Anemometer, 35m/s Max

RS Stock No.: 261-5445Brand: Chauvin ArnouxManufacturers Part No.: P01654227
brand-logo
View all in Anemometers

Technical Document

Specifications

Model Number p

CA 1227

Maximum Air Velocity

35m/s

Best Air Velocity Accuracy

±3

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Country of Origin

France

Stock information temporarily unavailable.

BD 242.759

BD 242.759 Each (Exc. Vat)

BD 267.035

BD 267.035 Each (inc. VAT)

Chauvin Arnoux CA 1227 Vane Anemometer, 35m/s Max

BD 242.759

BD 242.759 Each (Exc. Vat)

BD 267.035

BD 267.035 Each (inc. VAT)

Chauvin Arnoux CA 1227 Vane Anemometer, 35m/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

CA 1227

Maximum Air Velocity

35m/s

Best Air Velocity Accuracy

±3

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Country of Origin

France