Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux Resistance Decade Box, Resistance Resolution 1000Ω

RS Stock No.: 231-1490Brand: Chauvin ArnouxManufacturers Part No.: P03197525A
brand-logo
View all in Decade Boxes

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

1000Ω

Best Maximum Resistance Accuracy

0.5%

Best Minimum Resistance Accuracy

0.5%

Residual Resistance

15mΩ

Country of Origin

France

Stock information temporarily unavailable.

BD 126.858

BD 126.858 Each (Exc. Vat)

BD 139.544

BD 139.544 Each (inc. VAT)

Chauvin Arnoux Resistance Decade Box, Resistance Resolution 1000Ω

BD 126.858

BD 126.858 Each (Exc. Vat)

BD 139.544

BD 139.544 Each (inc. VAT)

Chauvin Arnoux Resistance Decade Box, Resistance Resolution 1000Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Decade Box Type

Resistance

Resistance Resolution

1000Ω

Best Maximum Resistance Accuracy

0.5%

Best Minimum Resistance Accuracy

0.5%

Residual Resistance

15mΩ

Country of Origin

France