Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux DMM210 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

RS Stock No.: 225-8947Brand: Chauvin ArnouxManufacturers Part No.: P06231410
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

DMM210

Display Type

Digital

Model Number (p)

DMM210

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux DMM210 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

Calibration type

P.O.A.

Chauvin Arnoux DMM210 Handheld Digital Multimeter, 10A ac Max, 10A dc Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

DMM210

Display Type

Digital

Model Number (p)

DMM210

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Temperature Measurement

+50°C

Country of Origin

China