Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chauvin Arnoux DMM220 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

RS Stock No.: 225-8948Brand: Chauvin ArnouxManufacturers Part No.: P06231411
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DMM220

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

1mF

Absolute Maximum Temperature Measurement

+50°C

Safety Category Level

CAT III, CAT IV

Weight

342g

Safety Category Voltage

600 V, 1000V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Chauvin Arnoux DMM220 Handheld Digital Multimeter, 10A ac Max, 10A dc Max

Calibration type

P.O.A.

Chauvin Arnoux DMM220 Handheld Digital Multimeter, 10A ac Max, 10A dc Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DMM220

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

1mF

Absolute Maximum Temperature Measurement

+50°C

Safety Category Level

CAT III, CAT IV

Weight

342g

Safety Category Voltage

600 V, 1000V

Country of Origin

China