CHEMI-CON 100μF Surface Mount Polymer Capacitor, 16V

RS Stock No.: 251-4843Brand: CHEMI-CONManufacturers Part No.: APXG160ARA101ME61G
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Electrolytic

Capacitance

100µF

Voltage

16V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

E61

Country of Origin

Japan

Stock information temporarily unavailable.

BD 192.500

BD 0.192 Each (On a Reel of 1000) (Exc. Vat)

BD 211.750

BD 0.211 Each (On a Reel of 1000) (inc. VAT)

CHEMI-CON 100μF Surface Mount Polymer Capacitor, 16V

BD 192.500

BD 0.192 Each (On a Reel of 1000) (Exc. Vat)

BD 211.750

BD 0.211 Each (On a Reel of 1000) (inc. VAT)

CHEMI-CON 100μF Surface Mount Polymer Capacitor, 16V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Electrolytic

Capacitance

100µF

Voltage

16V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

E61

Country of Origin

Japan