CHEMI-CON 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN221MQ35S

RS Stock No.: 841-4832Brand: CHEMI-CONManufacturers Part No.: EKMQ401VSN221MQ35S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 35mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

25.4mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

KMQ

Ripple Current

1.1Arms

Leakage Current

≤ 3 CV μA

Tolerance

±20%

Product details

KMQ Series Snap-In Aluminium Electrolytic Capacitors

KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN221MQ35S
Select packaging type

BD 2.216

BD 2.216 Each (Exc. Vat)

BD 2.438

BD 2.438 Each (inc. VAT)

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN221MQ35S
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 2.216
10 - 49BD 1.842
50 - 99BD 1.705
100+BD 1.518

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 35mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

25.4mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

KMQ

Ripple Current

1.1Arms

Leakage Current

≤ 3 CV μA

Tolerance

±20%

Product details

KMQ Series Snap-In Aluminium Electrolytic Capacitors

KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more