Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMQ451VSN331MR45S

RS Stock No.: 170-0666Brand: CHEMI-CONManufacturers Part No.: EKMQ451VSN331MR45S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 45mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

1.38Arms

Series

KMQ

Leakage Current

≤ 3 CV μA

Country of Origin

Malaysia

Product details

KMQ Series Snap-In Aluminium Electrolytic Capacitors

KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 408.100

BD 2.040 Each (In a Box of 200) (Exc. Vat)

BD 448.910

BD 2.244 Each (In a Box of 200) (inc. VAT)

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMQ451VSN331MR45S

BD 408.100

BD 2.040 Each (In a Box of 200) (Exc. Vat)

BD 448.910

BD 2.244 Each (In a Box of 200) (inc. VAT)

CHEMI-CON 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMQ451VSN331MR45S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 45mm

Length

45mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

1.38Arms

Series

KMQ

Leakage Current

≤ 3 CV μA

Country of Origin

Malaysia

Product details

KMQ Series Snap-In Aluminium Electrolytic Capacitors

KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more