CHEMI-CON 100μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EKXJ161ELL101MK20S

RS Stock No.: 170-0353Brand: CHEMI-CONManufacturers Part No.: EKXJ161ELL101MK20S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

12000h

Ripple Current

575mArms

Series

KXJ

Leakage Current

740 μA

Tolerance

±20%

Country of Origin

Japan

Product details

KXJ Series

Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 203.500

BD 0.204 Each (In a Box of 1000) (Exc. Vat)

BD 223.850

BD 0.224 Each (In a Box of 1000) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EKXJ161ELL101MK20S

BD 203.500

BD 0.204 Each (In a Box of 1000) (Exc. Vat)

BD 223.850

BD 0.224 Each (In a Box of 1000) (inc. VAT)

CHEMI-CON 100μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EKXJ161ELL101MK20S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

12000h

Ripple Current

575mArms

Series

KXJ

Leakage Current

740 μA

Tolerance

±20%

Country of Origin

Japan

Product details

KXJ Series

Miniature radial aluminium electrolytic capacitors downsized and longer life than the KXG series. Suitable for ballast circuits and other long life applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more