Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
500mΩ
Series
LXZ
Ripple Current
290mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
BD 2.475
BD 0.099 Each (In a Pack of 25) (Exc. Vat)
BD 2.723
BD 0.109 Each (In a Pack of 25) (inc. VAT)
25
BD 2.475
BD 0.099 Each (In a Pack of 25) (Exc. Vat)
BD 2.723
BD 0.109 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | BD 0.099 | BD 2.475 |
625 - 2475 | BD 0.050 | BD 1.238 |
2500 - 3725 | BD 0.038 | BD 0.962 |
3750 - 4975 | BD 0.038 | BD 0.962 |
5000+ | BD 0.038 | BD 0.962 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
500mΩ
Series
LXZ
Ripple Current
290mArms
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)