Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
360mΩ
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Ripple Current
400mArms
Series
LXZ
Country of Origin
Japan
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
BD 121.000
BD 0.060 Each (In a Box of 2000) (Exc. Vat)
BD 133.100
BD 0.066 Each (In a Box of 2000) (inc. VAT)
2000
BD 121.000
BD 0.060 Each (In a Box of 2000) (Exc. Vat)
BD 133.100
BD 0.066 Each (In a Box of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
2000 - 2000 | BD 0.060 | BD 121.000 |
4000+ | BD 0.055 | BD 110.000 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
360mΩ
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Ripple Current
400mArms
Series
LXZ
Country of Origin
Japan
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)