CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ELXZ350ELL221MJC5S

RS Stock No.: 170-0412Brand: CHEMI-CONManufacturers Part No.: ELXZ350ELL221MJC5S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Equivalent Series Resistance

180mΩ

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Ripple Current

760mArms

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 220.000

BD 0.110 Each (In a Box of 2000) (Exc. Vat)

BD 242.000

BD 0.121 Each (In a Box of 2000) (inc. VAT)

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ELXZ350ELL221MJC5S

BD 220.000

BD 0.110 Each (In a Box of 2000) (Exc. Vat)

BD 242.000

BD 0.121 Each (In a Box of 2000) (inc. VAT)

CHEMI-CON 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ELXZ350ELL221MJC5S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Equivalent Series Resistance

180mΩ

Series

LXZ

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Ripple Current

760mArms

Country of Origin

Japan

Product details

LXZ Series

Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more