Technical Document
Specifications
Brand
CHEMI-CONCapacitance
47µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
900mΩ
Ripple Current
260mArms
Series
LXZ
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Country of Origin
Japan
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
BD 99.000
BD 0.050 Each (In a Box of 2000) (Exc. Vat)
BD 108.900
BD 0.055 Each (In a Box of 2000) (inc. VAT)
2000
BD 99.000
BD 0.050 Each (In a Box of 2000) (Exc. Vat)
BD 108.900
BD 0.055 Each (In a Box of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
2000 - 2000 | BD 0.050 | BD 99.000 |
4000 - 6000 | BD 0.044 | BD 88.000 |
8000 - 12000 | BD 0.044 | BD 88.000 |
14000 - 24000 | BD 0.044 | BD 88.000 |
26000+ | BD 0.044 | BD 88.000 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
47µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
900mΩ
Ripple Current
260mArms
Series
LXZ
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Country of Origin
Japan
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)