Technical Document
Specifications
Brand
CHEMI-CONCapacitance
68µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
620mΩ
Ripple Current
360mArms
Series
LXZ
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
BD 121.000
BD 0.060 Each (In a Box of 2000) (Exc. Vat)
BD 133.100
BD 0.066 Each (In a Box of 2000) (inc. VAT)
2000
BD 121.000
BD 0.060 Each (In a Box of 2000) (Exc. Vat)
BD 133.100
BD 0.066 Each (In a Box of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
2000 - 2000 | BD 0.060 | BD 121.000 |
4000 - 6000 | BD 0.055 | BD 110.000 |
8000 - 12000 | BD 0.055 | BD 110.000 |
14000 - 24000 | BD 0.055 | BD 110.000 |
26000+ | BD 0.050 | BD 99.000 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
68µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Equivalent Series Resistance
620mΩ
Ripple Current
360mArms
Series
LXZ
Leakage Current
0.01 CV μA, 3 μA @ 20°C (After 2 min)
Tolerance
±20%
Product details
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)