CHEMI-CON 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA330MF55G

RS Stock No.: 173-2671Brand: CHEMI-CONManufacturers Part No.: EMVA350ADA330MF55G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.9mm

Tolerance

±20%

Ripple Current

54mArms

Series

MVA

Polarised

Polar

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 55.000

BD 0.055 Each (On a Reel of 1000) (Exc. Vat)

BD 60.500

BD 0.061 Each (On a Reel of 1000) (inc. VAT)

CHEMI-CON 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA330MF55G

BD 55.000

BD 0.055 Each (On a Reel of 1000) (Exc. Vat)

BD 60.500

BD 0.061 Each (On a Reel of 1000) (inc. VAT)

CHEMI-CON 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVA350ADA330MF55G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 x 5.2mm

Height

5.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.9mm

Tolerance

±20%

Ripple Current

54mArms

Series

MVA

Polarised

Polar

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Country of Origin

Japan

Product details

MVA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in