Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
1.9mm
Tolerance
±20%
Ripple Current
69mArms
Series
MVE
Polarised
Polar
Leakage Current
3 μA
Country of Origin
Japan
Product details
MVE Series
BD 44.000
BD 0.044 Each (On a Reel of 1000) (Exc. Vat)
BD 48.400
BD 0.048 Each (On a Reel of 1000) (inc. VAT)
1000
BD 44.000
BD 0.044 Each (On a Reel of 1000) (Exc. Vat)
BD 48.400
BD 0.048 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | BD 0.044 | BD 44.000 |
5000+ | BD 0.044 | BD 44.000 |
Technical Document
Specifications
Brand
CHEMI-CONCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.2mm
Height
5.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
1000h
Lead Pitch
1.9mm
Tolerance
±20%
Ripple Current
69mArms
Series
MVE
Polarised
Polar
Leakage Current
3 μA
Country of Origin
Japan
Product details