Technical Document
Specifications
Brand
ChemtronicsApplication
Electronics
Number of Buds per Pack
500
Package Type
Bag
Bud Material
Foam
Stick Material
ABS
Length
81mm
Country of Origin
United States
Stock information temporarily unavailable.
BD 54.896
BD 54.896 Each (Exc. Vat)
BD 60.386
BD 60.386 Each (inc. VAT)
Chemtronics Foam Cotton Bud & Swab, ABS Handle, For use with Electronics, Length 81mm, Pack of 500
1
BD 54.896
BD 54.896 Each (Exc. Vat)
BD 60.386
BD 60.386 Each (inc. VAT)
Chemtronics Foam Cotton Bud & Swab, ABS Handle, For use with Electronics, Length 81mm, Pack of 500
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 54.896 |
5+ | BD 51.464 |
Technical Document
Specifications
Brand
ChemtronicsApplication
Electronics
Number of Buds per Pack
500
Package Type
Bag
Bud Material
Foam
Stick Material
ABS
Length
81mm
Country of Origin
United States