Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chemtronics Chamois Cotton Bud & Swab, ABS Handle, For use with Alignment Pins, Connectors, Length 2.3mm, Pack of 25

RS Stock No.: 812-5343Brand: ChemtronicsManufacturers Part No.: CC505F
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

Alignment Pins, Connectors

Number of Buds per Pack

25

Package Type

Tube

Bud Material

Chamois

Stick Material

ABS

Length

2.3 mm, 83mm

Country of Origin

United States

Product details

Fibre Optic Connector Swabs

These fibre optic cleaning swabs from Chemtronics® are specifically designed for cleaning multi-fibre MTP connections.
Produced in an exclusive chamois material, these cleaning swabs are engineered for cleaning MTP connectors without leaving behind any dirt or debris at the micro-fibre level, which can leave signal slow, or even inoperable. The super-absorbent material even pulls solvents and contaminants from deeply recessed and difficult to access MTP connections.
Chemtronics® MTP connector cleaning swabs can be used to clean between alignment pins as well as cleaning all MTP connectors; and swabs are compatible with most common solvents.

Stock information temporarily unavailable.

P.O.A.

Chemtronics Chamois Cotton Bud & Swab, ABS Handle, For use with Alignment Pins, Connectors, Length 2.3mm, Pack of 25

P.O.A.

Chemtronics Chamois Cotton Bud & Swab, ABS Handle, For use with Alignment Pins, Connectors, Length 2.3mm, Pack of 25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

Alignment Pins, Connectors

Number of Buds per Pack

25

Package Type

Tube

Bud Material

Chamois

Stick Material

ABS

Length

2.3 mm, 83mm

Country of Origin

United States

Product details

Fibre Optic Connector Swabs

These fibre optic cleaning swabs from Chemtronics® are specifically designed for cleaning multi-fibre MTP connections.
Produced in an exclusive chamois material, these cleaning swabs are engineered for cleaning MTP connectors without leaving behind any dirt or debris at the micro-fibre level, which can leave signal slow, or even inoperable. The super-absorbent material even pulls solvents and contaminants from deeply recessed and difficult to access MTP connections.
Chemtronics® MTP connector cleaning swabs can be used to clean between alignment pins as well as cleaning all MTP connectors; and swabs are compatible with most common solvents.