Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 127mm, Pack of 50
RS Stock No.: 248-2050Brand: ChemtronicsManufacturers Part No.: CF1050Distrelec Article No.: 30098625

Technical Document
Specifications
Brand
ChemtronicsApplication
Precision Cleaning
Number of Buds per Pack
50
Package Type
Bag
Bud Material
Foam
Stick Material
PP
Length
127mm
Country of Origin
United States
You may be interested in

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50Brand: Chemtronics
BD 66.7561 Bag of 50 (Exc. Vat)
Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50Brand: Chemtronics
BD 12.4031 Bag of 50 (Exc. Vat)
BD 20.674
BD 20.674 1 Bag of 50 (Exc. Vat)
BD 22.741
BD 22.741 1 Bag of 50 (inc. VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 127mm, Pack of 50
1
BD 20.674
BD 20.674 1 Bag of 50 (Exc. Vat)
BD 22.741
BD 22.741 1 Bag of 50 (inc. VAT)
Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 127mm, Pack of 50
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 5 | BD 20.674 |
6 - 14 | BD 20.190 |
15+ | BD 20.086 |
You may be interested in

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50Brand: Chemtronics
BD 66.7561 Bag of 50 (Exc. Vat)
Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50Brand: Chemtronics
BD 12.4031 Bag of 50 (Exc. Vat)
Technical Document
Specifications
Brand
ChemtronicsApplication
Precision Cleaning
Number of Buds per Pack
50
Package Type
Bag
Bud Material
Foam
Stick Material
PP
Length
127mm
Country of Origin
United States
You may be interested in

Chemtronics Foam Cotton Bud & Swab, PP Handle, For use with Precision Cleaning, Length 171mm, Pack of 50Brand: Chemtronics
BD 66.7561 Bag of 50 (Exc. Vat)
Chemtronics Foam Cotton Bud, PP Handle, For use with Precision Cleaning, Length 73mm, Pack of 50Brand: Chemtronics
BD 12.4031 Bag of 50 (Exc. Vat)