Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Chemtronics PVDF Cotton Bud & Swab, PP Handle, For use with General Cleaning, Length 170mm, Pack of 50

RS Stock No.: 175-6057Brand: ChemtronicsManufacturers Part No.: CM502Distrelec Article No.: 30383369
brand-logo
View all in Cotton Buds

Technical Document

Specifications

Application

General Cleaning

Number of Buds per Pack

50

Package Type

Bag

Bud Material

PVDF

Stick Material

PP

Length

170mm

Stock information temporarily unavailable.

BD 16.815

BD 16.815 1 Bag of 50 (Exc. Vat)

BD 18.497

BD 18.497 1 Bag of 50 (inc. VAT)

Chemtronics PVDF Cotton Bud & Swab, PP Handle, For use with General Cleaning, Length 170mm, Pack of 50

BD 16.815

BD 16.815 1 Bag of 50 (Exc. Vat)

BD 18.497

BD 18.497 1 Bag of 50 (inc. VAT)

Chemtronics PVDF Cotton Bud & Swab, PP Handle, For use with General Cleaning, Length 170mm, Pack of 50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

General Cleaning

Number of Buds per Pack

50

Package Type

Bag

Bud Material

PVDF

Stick Material

PP

Length

170mm