Chemtronics Boron Nitride Thermal Grease, 1.85W/m·K

RS Stock No.: 665-4855Brand: ChemtronicsManufacturers Part No.: CW7250
brand-logo
View all in Thermal Grease

Technical Document

Specifications

Thermal Conductivity

1.85W/m·K

Material

Boron Nitride

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-73°C

Pack Size

3.4g

Operating Temperature Range

-73 → +200 °C

Country of Origin

United States

Product details

Circuitworks Boron Nitride Heat Sink Grease

Ultra-high efficiency, thermally conductive grease
Provides maximum thermal conductivity with superior dielectric properties
Silicone free compound will not harden or dry out
Electrically insulative, noncorrosive and nonflammable
Thermally stable from -99.4°F/-73°C to 392°F/200°C
Exceeds MIL-C-47113 for Thermal Conductivity
Formulated for maximum heat transfer between circuit components and heat sinks without electrical conductivity
Supplied in a syringe dispenser for precise application

Stock information temporarily unavailable.

BD 7.354

BD 7.354 Each (Exc. Vat)

BD 8.089

BD 8.089 Each (inc. VAT)

Chemtronics Boron Nitride Thermal Grease, 1.85W/m·K

BD 7.354

BD 7.354 Each (Exc. Vat)

BD 8.089

BD 8.089 Each (inc. VAT)

Chemtronics Boron Nitride Thermal Grease, 1.85W/m·K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 7.354
6 - 14BD 7.183
15+BD 7.139

Technical Document

Specifications

Thermal Conductivity

1.85W/m·K

Material

Boron Nitride

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-73°C

Pack Size

3.4g

Operating Temperature Range

-73 → +200 °C

Country of Origin

United States

Product details

Circuitworks Boron Nitride Heat Sink Grease

Ultra-high efficiency, thermally conductive grease
Provides maximum thermal conductivity with superior dielectric properties
Silicone free compound will not harden or dry out
Electrically insulative, noncorrosive and nonflammable
Thermally stable from -99.4°F/-73°C to 392°F/200°C
Exceeds MIL-C-47113 for Thermal Conductivity
Formulated for maximum heat transfer between circuit components and heat sinks without electrical conductivity
Supplied in a syringe dispenser for precise application