Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Chemtronics CW8300 9g Solder Flux Pen

RS Stock No.: 665-4833Brand: ChemtronicsManufacturers Part No.: CW8300
brand-logo
View all in Solder Flux

Technical Document

Specifications

Model Number

CW8300

Package Type

Pen

Package Size

9g

Country of Origin

United States

Product details

Water Soluble Flux Dispensing Pen

Chisel tip marker provides exact delivery of flux to surface
Suitable for soldering applications where water soluble flux is required
Applies a neutral pH organic water soluble flux for rapid soldering
Chisel tip marker provides exact delivery of flux to surface
Flux meets ANSI/IPC J-STD-004, ORH1 classification
Easily removed with water, water soluble
RoHS Compliant

Pens

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Chemtronics CW8300 9g Solder Flux Pen

P.O.A.

Chemtronics CW8300 9g Solder Flux Pen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Model Number

CW8300

Package Type

Pen

Package Size

9g

Country of Origin

United States

Product details

Water Soluble Flux Dispensing Pen

Chisel tip marker provides exact delivery of flux to surface
Suitable for soldering applications where water soluble flux is required
Applies a neutral pH organic water soluble flux for rapid soldering
Chisel tip marker provides exact delivery of flux to surface
Flux meets ANSI/IPC J-STD-004, ORH1 classification
Easily removed with water, water soluble
RoHS Compliant

Pens

You may be interested in