Technical Document
Specifications
Brand
ChemtronicsCleaner Type
Wipe
Application
Buffer Gel Removal, End-Face Connector Cleaning, Splice Preparation
Package Type
Box
Package Size
200 pcs
Size
70 x 76mm
Country of Origin
United States
Product details
Cleaning Platform QbE2
A precision wipe system for cleaning fibre optic end-faces. For best results, use in conjunction with Electro-Wash® PX Precision Cleaner, Electro-Wash® MX Pen or Fiber-Wash™ Pen from ITW Chemtronics.
Self contained cleaning tool
Can be used dry or wet to dry
Universal soil removal when wet to dry with proper solvents
Convenient and economical
Heavy duty lint free wiping material
Non shred or tearable
Weather proof
Applications:
End Face Connector Cleaning
Splice preparation
Buffer Gel Removal
BD 23.226
BD 23.226 Each (Exc. Vat)
BD 25.549
BD 25.549 Each (inc. VAT)
1
BD 23.226
BD 23.226 Each (Exc. Vat)
BD 25.549
BD 25.549 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | BD 23.226 |
6 - 14 | BD 22.583 |
15+ | BD 22.456 |
Technical Document
Specifications
Brand
ChemtronicsCleaner Type
Wipe
Application
Buffer Gel Removal, End-Face Connector Cleaning, Splice Preparation
Package Type
Box
Package Size
200 pcs
Size
70 x 76mm
Country of Origin
United States
Product details
Cleaning Platform QbE2
A precision wipe system for cleaning fibre optic end-faces. For best results, use in conjunction with Electro-Wash® PX Precision Cleaner, Electro-Wash® MX Pen or Fiber-Wash™ Pen from ITW Chemtronics.
Self contained cleaning tool
Can be used dry or wet to dry
Universal soil removal when wet to dry with proper solvents
Convenient and economical
Heavy duty lint free wiping material
Non shred or tearable
Weather proof
Applications:
End Face Connector Cleaning
Splice preparation
Buffer Gel Removal