Cherry Grey Wired PS/2 Numeric Keypad

RS Stock No.: 611-6713Brand: CherryManufacturers Part No.: G80-3700 LQAFR
brand-logo
View all in Numeric Keypads

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

PS/2

Number of Keys

21

Colour

Grey

Dimensions

108 x 195 x 44mm

Depth

195mm

Height

44mm

Width

108mm

You may be interested in
Cherry Black Wired USB Numeric Keypad
BD 38.229Each (Exc. Vat)

P.O.A.

Cherry Grey Wired PS/2 Numeric Keypad

P.O.A.

Cherry Grey Wired PS/2 Numeric Keypad

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Cherry Black Wired USB Numeric Keypad
BD 38.229Each (Exc. Vat)

Technical Document

Specifications

Brand

Cherry

Keypad Type

Numeric

Wired/Wireless

Wired

Connection Type

PS/2

Number of Keys

21

Colour

Grey

Dimensions

108 x 195 x 44mm

Depth

195mm

Height

44mm

Width

108mm

You may be interested in
Cherry Black Wired USB Numeric Keypad
BD 38.229Each (Exc. Vat)