CHERRY Wired PS/2, USB Compact Keyboard, QWERTY (US), Black

Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
282 x 132 x 26mm
Height
26mm
Width
282mm
Depth
132mm
Multimedia Keys
No
Normal Keys
86
Distrelec Product Id
30197749
Product details
Cherry Compact-Keyboard G84-4100
This compact keyboard from Cherry is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19in. applications.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m
BD 52.631
BD 52.631 Each (Exc. Vat)
BD 57.894
BD 57.894 Each (inc. VAT)
1
BD 52.631
BD 52.631 Each (Exc. Vat)
BD 57.894
BD 57.894 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CherryWired/Wireless
Wired
Connection Type
PS/2, USB
Keyboard Type
Compact
Keyboard Layout
QWERTY (US)
Colour
Black
Industrial Use
Yes
Built-In USB Hub
No
Dimensions
282 x 132 x 26mm
Height
26mm
Width
282mm
Depth
132mm
Multimedia Keys
No
Normal Keys
86
Distrelec Product Id
30197749
Product details
Cherry Compact-Keyboard G84-4100
This compact keyboard from Cherry is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19in. applications.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m