Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Cherry Wired USB Compact Keyboard, QWERTZ, Grey

RS Stock No.: 773-9171Brand: CherryManufacturers Part No.: G84-4420LUBDE-0
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

84

Country of Origin

Czech Republic

Product details

Cherry Compact Keyboard with Trackball - G84-4420

The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTZ, Grey

P.O.A.

Cherry Wired USB Compact Keyboard, QWERTZ, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Cherry

Wired/Wireless

Wired

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTZ

Colour

Grey

Dimensions

370 x 139 x 19.6mm

Height

19.6mm

Width

370mm

Depth

139mm

Normal Keys

84

Country of Origin

Czech Republic

Product details

Cherry Compact Keyboard with Trackball - G84-4420

The compact keyboard G84-4420 with convenient and precise trackball is ideal for limited space

Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 mill. confirmations per key
High level of reliability and unique precision confirmation feeling
Integrated trackball plus 2 mouse keys
Extremely flat - total height just 20 mm
Lightweight
83/84 keyboard layout with all the functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for limited space 19" Applications, Slimline PCs and notebooks

You may be interested in